Omron A6D-6103

Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
$ 3.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6D-6103.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page15 years ago

Sager Electronics

X-ON

Electro Sonic

DigiKey

Inventory History

3 month trend:
-33.33%

CAD Models

Download Omron A6D-6103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch DIP OFF ON SPST 6 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
Switch DIP ON-OFF 6P 6 Piano 0.1A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Embossed Tape
C&K ComponentsBD06AV
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD07AV
Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 7 Flush Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6D-6103 provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
SLIDE DIP SWITCH-6SWITCHES 6PST LATCHED0.03A 30VDC THROUGH HOLE-STRAIGHT
Slide Switch,STRAIGHT,6PST,ON-OFF,Number Of Positions:2,PC TAIL Terminal,PCB Hole Count:12
6 30V(DC) 12.7mm 5000Cycles 2000Cycles 30mA DIP Through hole mounting 17.25mm*7.62mm*5.4mm
OMRON ELECTRONIC COMPONENTS A6D6103 DIP / SIP Switch, SPST, DIP Sealed, Through Hole, 25 mA, 24 VDC
SWITCH, DIP, SUBMINIATURE, RAISED ACTUATOR,6 POSITIONS,17.3MM
SWITCH SLIDE DIP SPST 0.03A 30V
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.03A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Dimensions L x W x H: 17.3 x 7.62 x 8 mm Temperature range: -20 ... 70 °C Actuation: above, Raised Connection: THD Contact material: Au Plated Pitch: 2.54 mm Poles: 6
SWITCH, DIP, RAISED ACTUATOR, 6 WAY; No. of Circuits: 6Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Ra

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6D-6103 BY OMZ
  • A6D6103
  • A6D6103BYOMZ