What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A22NZ-S-G1A

Switch Contact Blocks / Switch Kits Contact Block NO
$ 5.397
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22NZ-S-G1A.

element14 APAC

Datasheet22 pages11 years ago

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.34%

Descriptions

Descriptions of Omron A22NZ-S-G1A provided by its distributors.

Switch Contact Blocks / Switch Kits Contact Block NO
Socket; Relay; 11; Screw; Surface/track; Timers
Pushbutton A22NZ, Contact Block SPST-NO (blue)
CONTACT BLOCK, SELECTOR SW, 10A, 120VAC
A22NZ-S-G1A, OMRON INDUSTRIAL PRODUCTS
CONTACT BLOCK SPST-NO 10A 120V
Contact Blocks N.O. SPST Screw
Contact Block, Selector Sw, 10A, 120Vac; Switch Terminals:screw; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:120V; For Use With:omron 22Mm A22N Series Selector Switches; Contact Voltage Dc Max:- Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22NZ-S-G1A.
  • A22NZSG1A