Omron A22-10

Omron Pushbutton Block, 1 NO Contact, for A22 Series
$ 17.412
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A22-10.

Electro Sonic

Datasheet27 pages2 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.12%

Related Parts

Honeywell15PA87
ACCESSORY PANEL SEAL FOR TOGGLE SWITCH 15/32 INCH
OmronA7B-C
Conn Rectangular PIN 7 POS 2.54mm Solder ST Panel Mount
Honeywell15PA258
PANEL SEAL; For Use With:Honeywell AT, NT, TL, TS and TW Series Toggle Switch
HoneywellAML71SEB
SWITCH END BARRIER; For Use With:Honeywell AML71 Series Pushbutton Switches; Acc
APEMU572
APEM Button Cap, Cover, Black, For APEM 9600 Series (Ultra-Mini Panel Mount Switch)
APEMU483
APEM button cap, cover, green, Used forApem 9600 series(Ultra-Miniature Panel Mount Switch)

Descriptions

Descriptions of Omron A22-10 provided by its distributors.

Omron Pushbutton Block, 1 NO Contact, for A22 Series
Contact Blocks N.O. SPST Screw 10A 440VAC 380VDC
Contact Block, 10 A, 440 V, 1 Pole
SPST-NO STANDARD LOAD SWITCH BLOCK
Contact block, SPST-NO, general-purpose load
Omron CONTACT BLK.SPST-NO GEN PUR.
A2210, OMRON INDUSTRIAL PRODUCTS
BLOCK PRX; 10MM; NPN; NO; UNSH
CONTACT BLOCK, SPST-NO, 10A; Switch Terminals: -; No. of Poles: 1 Pole; Contact Current Max: 10A; Contact Voltage AC Max: 24V; For Use With: Omron A22 Series Pushbutton Switches; Contact Voltage DC Max: 24V; Product Range: -; S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2210