What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron A165SA2A2

Rotary Switch, 2 Positions, DPDT, Latched, 3A, 30VDC, Solder Terminal, Knob Type Actuator, Panel Mount
$ 47.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A165SA2A2.

IHS

Datasheet17 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2001-11-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
Rotary Switch, 3 Positions, DPDT, Momentary, 3A, 30VDC, Solder Terminal, Rectangular Type Actuator, Panel Mount
C&K ComponentsT201SHZQE
Switch Toggle ON None ON DPDT Round Toggle Solder Lug 3A 120VAC 28VDC Panel Mount with Threads
C&K ComponentsET21MD1AQE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 3A 120VAC 28VDC PC Mount with Bracket
C&K ComponentsT201KZQE
Toggle Switch, Dpdt, On-On, 3A, 28Vdc, Solder Lug Terminal, Locking Lever Actuator, Panel Mount

Descriptions

Descriptions of Omron A165SA2A2 provided by its distributors.

Rotary Switch, 2 Positions, DPDT, Latched, 3A, 30VDC, Solder Terminal, Knob Type Actuator, Panel Mount
Switches - 16mm Selector SQR 2PS RTRN RT KNOB IP65 DPDT
SWITCH SELECT 2POS DPDT 5A 125V
Selector switch complete, dia. 16 mm, no
RS APAC
SELECTOR SWITCH, A16 SERIES, SQ 2POS MOM DPDT
Ss Sq 2Pos Mom Dpdt |Omron Industrial Automation A165SA2A2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A165S-A2A-2