What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering SMP-K-F

Omega SMP-K-F Thermocouple Connectors, Flat Pin, Miniature, High Temp, Female, K Type

$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering SMP-K-F.

IHS

Datasheet2 pages24 years ago

element14 APAC

Inventory History

3 month trend:
-77.46%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omega Engineering SMP-K-F provided by its distributors.

Omega SMP-K-F Thermocouple Connectors, Flat Pin, Miniature, High Temp, Female, K Type
Miniature Thermocouple Connector, Flat Pin, 2 Pins, Female, K Type, -29 C to 180 C (-20 F to 356 F), ANSI, SMP Series
MINIATURE THERMOCOUPLE CONNECTORS FLAT PIN WITH WRITE-ON WINDOW
Thermocouple Connector, Socket, Type K; |Omega SMP-K-F
INSULATED THERMOCOUPLE, K TYPE, SOCKET; Gender: Socket; Thermocouple Type: K; Product Range: SMPW Series
SUB MINI T/C CONNECTOR, YELLOW , LOW TEMP TC CONNECTORS
MINIATURE THERMOCOUPLE CONNECTOR
INSULATED THERMOCOUPLE, K TYPE, SOCKET; Gender:Socket; Thermocouple Type:K; Sensor Type:Thermocouple; Connector Style:Miniature; No. of Pins:2Pins; Calibration Standard:ANSI; Operating Temperature Min 30AC8436

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP-K-F.