What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering DR-I3P

Signal Conditioner: DIN Rail Mounting, 106 mm Overall Dp, 108 mm Overall Ht, 4 mA x 25 mA
$ 242.19
Production

Price and Stock

Inventory History

3 month trend:
-5.13%

Supply Chain

Introduction Date2023-09-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omega Engineering DR-I3P provided by its distributors.

Signal Conditioner: DIN Rail Mounting, 106 mm Overall Dp, 108 mm Overall Ht, 4 mA x 25 mA
Isolated Signal Transmitter, AC/DC Supply, 0 V to 10 V/4 mA to 20 mA O/P
Omega DR-I3P Universal Signal Transmitter, Isolated
Signal Cond / Trans: DIN Rail Signal Con
SIGNAL CONV, 1-CH, CURRENT/VOLT, 265V; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current, Voltage; No. of Output Channels:-; Accuracy:-; Output Accuracy:-; Supply Voltage:265V; No. of Channels:1 Channel RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA