What’s new: Find the right parts faster with our redesigned experience

Learn more

OMC T21Y1

LED, PWR350, TO220, AMBER; LED Colour: Amber; LED Mounting: Through Hole; LED Case Size: -; Forward Current If:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T21Y1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OMC T21Y1.

element14 APAC

Datasheet5 pages18 years ago

Descriptions

Descriptions of OMC T21Y1 provided by its distributors.

LED, PWR350, TO220, AMBER; LED Colour: Amber; LED Mounting: Through Hole; LED Case Size: -; Forward Current If: 350mA; Forward Voltage: 2.2V; Wavelength Typ: 590nm; Luminous Intensity: -; Viewing Angle: -; Lens Shape: Dome; Produ
LED, PWR350, TO220, AMBER; LED Colour:Amber; Luminous Flux @ Test:23lm; Wavelength Typ:590nm; Luminous Flux @ Max:30lm; Forward Current @ Test:350mA; Forward Current If Max:350mA; Forward Voltage @ Test:2.2V; Power Dissipation Pd:1.4W; LED Mounting:Through Hole; Operating Temperature Range:-35°C to +75°C; Opto Case Style:TO-220; No. of Pins:2; Dominant Wavelength Max:595nm; Dominant Wavelength Min:585nm; Forward Current If:350mA; Forward Voltage VF Max:2.8V; LED Colour:Amber; Luminous Flux Min:13.9lm; Luminous Flux Typ:20lm; Operating Temperature Max:75°C; Operating Temperature Min:-35°C; Package / Case:TO-220 (2 Pin); Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-35°C; Voltage Vf Min:1.8V; Voltage Vf Typ:2.2V

Manufacturer Aliases

OMC has several brands around the world that distributors may use as alternate names. OMC may also be known as the following names:

  • FIBRE DATA