What’s new: Find the right parts faster with our redesigned experience

Learn more

OMC LMMW1

LED MODULE WATERPROOF 12V WHITE, Pack 5; Light Strip Length: -; No. of LEDs: 15LEDs; Illumination Colour: White;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LMMW1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OMC LMMW1.

element14 APAC

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of OMC LMMW1 provided by its distributors.

LED MODULE WATERPROOF 12V WHITE, Pack 5; Light Strip Length:-; No. of LEDs:15LEDs; Illumination Colour:White; Input Voltage:12VDC; Power:-; IP
Led Module, 3 Leds, White, 40Lm; Longitud De La Tira De Luz:-; Núm. De Leds:15; Illumination Color:Blanco; Tensión De Entrada:12Vdc; Potencia De Entrada:-; Ip:Ip67; Anchura Externa:18Mm; Corriente Directa @ Test:20Ma |Omc LMMW1

Manufacturer Aliases

OMC has several brands around the world that distributors may use as alternate names. OMC may also be known as the following names:

  • FIBRE DATA