What’s new: Find the right parts faster with our redesigned experience

Learn more

OMC H3R880IR

DETECTOR, FSMA; Wavelength Typ: -; Data Rate Max: -; Data Transmission Distance: -; Product Range: -; SVHC: No SVHC...
$ 12.78
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for OMC H3R880IR.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of OMC H3R880IR provided by its distributors.

DETECTOR, FSMA; Wavelength Typ:-; Data Rate Max:-; Data Transmission Distance:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Connector Type:SMA; External Length / Height:20.6mm; Fibre Type:Multimode; Fixing Centres:9.5m

Manufacturer Aliases

OMC has several brands around the world that distributors may use as alternate names. OMC may also be known as the following names:

  • FIBRE DATA

Part Number Aliases

This part may be known by these alternate part numbers:

  • H3R880IR.