OMC FFSB1

LED, FLEXSTRIP, TOP, BLUE; Light Strip Length: 400mm; No. of LEDs: 36LEDs; Illumination Colour: Blue; Input Voltage:...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for OMC FFSB1.

element14 APAC

Datasheet4 pages19 years ago

Inventory History

3 month trend:
-16.51%

Descriptions

Descriptions of OMC FFSB1 provided by its distributors.

LED, FLEXSTRIP, TOP, BLUE; Light Strip Length:400mm; No. of LEDs:36LEDs; Illumination Colour:Blue; Input Voltage:12VDC; Input Power:-; IP Rating:-; Product Range:Front Firing Flexistrip Series; SVHC:No SVHC (27-Jun-2018)
Led Module, Strip, Blue, 32Lm; Longitud De La Tira De Luz:400Mm; Núm. De Leds:36; Illumination Color:Azul; Tensión De Entrada:12Vdc; Potencia De Entrada:-; Ip:Not Rated; Configuración Del Módulo De Potencia:Led Strip; Led Color:Azul |Omc FFSB1

Manufacturer Aliases

OMC has several brands around the world that distributors may use as alternate names. OMC may also be known as the following names:

  • FIBRE DATA