What’s new: Find the right parts faster with our redesigned experience

Learn more

OMC FDC20FSMAASS

Fibre Optic Connector, Sma, Metal Body Rohs Compliant: Yes |Fibre Data FDC20FSMAASS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FDC20FSMAASS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OMC FDC20FSMAASS.

element14 APAC

Datasheet1 page0 years ago

Descriptions

Descriptions of OMC FDC20FSMAASS provided by its distributors.

Fibre Optic Connector, Sma, Metal Body Rohs Compliant: Yes |Fibre Data FDC20FSMAASS
CONNECTOR, FIBRE OPTIC; Fibre Optic Connector Type: SMA; Fibre Type: -; Fibre Diameter: -; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (15-Jun-2015); Connector Type: SMA Coaxial; External Length / Heigh

Manufacturer Aliases

OMC has several brands around the world that distributors may use as alternate names. OMC may also be known as the following names:

  • FIBRE DATA