What’s new: Find the right parts faster with our redesigned experience

Learn more

Olimex OLIMEXINO-328

9V IDC10,UART,USB AVR Fixed mounting 53.34mm(Length)*42.93mm(width)
$ 25.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Olimex OLIMEXINO-328.

Newark

Datasheet14 pages14 years ago

Factory Futures

Inventory History

3 month trend:
-2.20%

Related Parts

MicrochipATMEGA8-16PU
8KB 4.5V~5.5V AVR 1KB 16MHz FLASH 23 DIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP - ATMEGA2560-16AU - MICROCONTROLLER MCU, 8 BIT, ATMEGA, 16MHZ, TQFP-100
Microchip PIC12Series microcontroller, PICkernel, 8needle, SOICencapsulation, 0CANpassageway

Descriptions

Descriptions of Olimex OLIMEXINO-328 provided by its distributors.

9V IDC10,UART,USB AVR Fixed mounting 53.34mm(Length)*42.93mm(width)
Dev.kit: Microchip AVR; No.of diodes: 2; Number of keys: 1
DEMO BOARD, Olimex OLIMEXINO-328INO, 8; Silicon Manufacturer:Atmel; No. of Bits:8bit; Silicon Family Name:ATmega; Core Architecture:AVR; Core Sub-Architecture:AVR; Silicon Core Number:ATmega32; Kit Contents:Dev Board ATMEGA328; Product Range:-; SVHC:No SVHC (17-Dec-2015); Features:Work at Different Frequencies, Li-Ion Rechargeable Battery Power Supply, Allow Real Time Clock

Manufacturer Aliases

Olimex has several brands around the world that distributors may use as alternate names. Olimex may also be known as the following names:

  • Olimex LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • OLIMEXINO328