What’s new: Find the right parts faster with our redesigned experience

Learn more

OEP PT6E

TRANSFORMER, PULSE, ENCAPS, 1: 1+; Transformer Type: Pulse; Inductance: 8µH; Capacitance: 30pF; Resistance, Winding...

Submit Request for Quote

Unfortunately we do not know of any distributors for PT6E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of OEP PT6E provided by its distributors.

TRANSFORMER, PULSE, ENCAPS, 1:1+; Transformer Type:Pulse; Inductance:8µH; Capacitance:30pF; Resistance, Winding Max:2.6ohm; Ratio, Turns:1:1+1; Mounting Type:PCB; External Depth:15mm; External Length / Height:16mm; Width, ;RoHS Compliant: Yes
TRANSFORMER, PULSE, ENCAPS, 1:1+; Inductance:8µH; DC Resistance:1.4ohm; ET Constant:200V/µs; Turns Ratio:1:1+1; SVHC:No SVHC (20-Jun-2011); Capacitance:30pF; ET constant:200Vµsec; External Depth:15mm; External Length / Height:16mm; External Width:15mm; Leakage Inductance:8µH; Lower Frequency Bandwidth:3kHz; Mounting Type:PCB; Output Current Max:200mA; Output Pulse Current Max:200mA; Primary Inductance:3mH; Primary Resistance:1.4ohm; Proof Voltage PK:2.8kV; Secondary Resistance:2.6ohm; Transformer Type:Pulse; Upper Frequency Bandwidth:1MHz; Winding Configuration:1:1+1; Winding Resistance Max:2.6ohm

Images

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD