OEP PT6

Pulse Tramsformers; Output Current: 200mA; Series: PT6; Transformer Type: Pulse; Inductance: 8µH; Capacitance: 30pF;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PT6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OEP PT6.

Newark

Datasheet2 pages20 years ago

Farnell

Inventory History

3 month trend:
+13.83%

Descriptions

Descriptions of OEP PT6 provided by its distributors.

Pulse Tramsformers; Output Current:200mA; Series:PT6; Transformer Type:Pulse; Inductance:8µH; Capacitance:30pF; Turns Ratio:1:1+1 ; Transformer Mounting:PC Board; External Depth:13mm; External Width:13mm ;RoHS Compliant: Yes
TRANSFORMER, PULSE, 1:1+1; Inductance:8µH; DC Resistance:1.4ohm; ET Constant:200V/µs; Turns Ratio:1:1+1; SVHC:No SVHC (20-Jun-2011); Capacitance:30pF; ET constant:200Vµsec; External Depth:13mm; External Length / Height:15mm; External Width:13mm; Leakage Inductance:8µH; Lower Frequency Bandwidth:3kHz; Mounting Type:PCB; Output Current Max:200mA; Output Pulse Current Max:200mA; Primary Inductance:3mH; Primary Resistance:1.4ohm; Proof Voltage PK:2.8kV; Secondary Resistance:2.6ohm; Transformer Type:Pulse; Upper Frequency Bandwidth:1MHz; Winding Configuration:1:1+1; Winding Resistance Max:2.6ohm

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD