What’s new: Find the right parts faster with our redesigned experience

Learn more

OEP PT4E

TRANSFORMER, PULSE, ENCAPS, 1: 1; Transformer Type: Pulse; Inductance: 19µH; Capacitance: 20pF; Resistance, Winding...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PT4E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OEP PT4E.

Farnell

Datasheet1 page12 years ago

Descriptions

Descriptions of OEP PT4E provided by its distributors.

TRANSFORMER, PULSE, ENCAPS, 1:1; Transformer Type:Pulse; Inductance:19µH; Capacitance:20pF; Resistance, Winding Max:0.9ohm; Ratio, Turns:1:1; Mounting Type:PCB; External Depth:15mm; External Length / Height:16mm; Width, ;RoHS Compliant: Yes
TRANSFORMER, PULSE, ENCAPS, 1:1; Inductance:19µH; DC Resistance:1.1ohm; ET Constant:200V/µs; Turns Ratio:1:1; SVHC:No SVHC (20-Jun-2011); Capacitance:20pF; ET constant:200Vµsec; External Depth:15mm; External Length / Height:16mm; External Width:15mm; Leakage Inductance:19µH; Lower Frequency Bandwidth:3kHz; Mounting Type:PCB; Output Pulse Current Max:200mA; Primary Inductance:3mH; Primary Resistance:1.1ohm; Proof Voltage PK:2.8kV; Secondary Resistance:0.9ohm; Transformer Type:Pulse; Upper Frequency Bandwidth:1MHz; Winding Configuration:1:1; Winding Resistance Max:0.9ohm

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD