OEP E187A

TRANSFORMER, 1: 1, 800/800OHM; Current Rating: -; Primary Impedance: 800ohm; Secondary Impedance: 800ohm; Transformer...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for E187A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OEP E187A.

Farnell

Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-28.21%

Descriptions

Descriptions of OEP E187A provided by its distributors.

TRANSFORMER, 1: 1, 800/800OHM; Current Rating: -; Primary Impedance: 800ohm; Secondary Impedance: 800ohm; Transformer Mounting: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 16mm; External Length /
TRANSFORMER, AUDIO, 1:1; Transformer Type:Audio; Mounting Type:PCB; Primary Impedance:800ohm; Secondary Impedance:800ohm; SVHC:No SVHC (20-Jun-2011); External Depth:16mm; External Length / Height:19mm; External Width:16mm; Frequency Max:15kHz; Frequency Min:200Hz; Power Rating:2mW; Primary Resistance:69ohm; Secondary Resistance:97ohm; Transformer Mounting:PCB; Turns Ratio:1:1CT

Images

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD