OEP A262CAN

Transformer Enclosure; Enclosure Material: Metal; External Height: 0.91"; External Width: 1.14"; External Depth:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A262CAN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OEP A262CAN.

element14 APAC

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+24.81%

Descriptions

Descriptions of OEP A262CAN provided by its distributors.

Transformer Enclosure; Enclosure Material:Metal; External Height:0.91"; External Width:1.14"; External Depth:0.94"; Length/Height, External:23mm ;RoHS Compliant: Yes
SCREENING CAN, TRANSFORMER; Enclosure Type: -; Enclosure Material: Nickel Iron Alloy; External Height - Metric: 23mm; External Width - Metric: 29mm; External Depth - Metric: 24mm; IP Rating: -; Body Colour: Silver; NEMA Rating:

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD