What’s new: Find the right parts faster with our redesigned experience

Learn more

OEP A262A2E

Audio Transformer 1/1: 2/2 1000Vrms 10.3Ohm/10.3Ohm Prim. DCR 59.5Ohm/59.5Ohm Sec. DCR 9Term. PC Pin Thru-Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A262A2E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OEP A262A2E.

Newark

Datasheet2 pages26 years ago

element14 APAC

Farnell

Descriptions

Descriptions of OEP A262A2E provided by its distributors.

Audio Transformer 1/1:2/2 1000Vrms 10.3Ohm/10.3Ohm Prim. DCR 59.5Ohm/59.5Ohm Sec. DCR 9Term. PC Pin Thru-Hole
TRANSFORMER, 1+1: 2+2, 150/600 OHM, AUDIO; Current Rating: -; Primary Impedance: 150ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: A262 Series; SVHC: No SVHC (15-Jan-2019); External Depth: 2
; Frequency Response Min:30Hz; Frequency Response Max:35kHz; Transformer Type:Audio; Primary Impedance:150ohm; Secondary Impedance:600ohm; Frequency Min:35kHz; Frequency Max:30Hz; Turns Ratio:1+1:2+2; Transformer Mounting:PC Board ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 1+1:2+2; Transformer Type:Audio; Mounting Type:PCB; Primary Impedance:150ohm; Secondary Impedance:600ohm; SVHC:No SVHC (20-Jun-2011); DC Secondary Resistance:55R+55R; External Depth:23mm; External Length / Height:22mm; External Width:28mm; Frequency Max:35kHz; Frequency Min:30Hz; Individual Primary Winding Impedance:150R+150R; Individual Secondary Winding Impedance:600R+600R; Lower Frequency Bandwidth:40Hz; Parallel Connected Primary Impedance:150ohm; Parallel Connected Secondary Impedance:600ohm; Power Rating:100mW; Primary DC resistance:10R+10R; Series Connected Primary Impedance:600ohm; Series Connected Secondary Impedance:2.4kohm; Transformer Mounting:PCB; Turns Ratio:1+1:2+2; Upper Frequency Bandwidth:35kHz

Images

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD