OEP A262A1E

Audio Transformer 6.3/6.3: 1/1 1000Vrms 10.3Ohm/10.3Ohm Prim. DCR 0.37Ohm/0.37Ohm Sec. DCR 1.5dB Through Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A262A1E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for OEP A262A1E.

element14 APAC

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of OEP A262A1E provided by its distributors.

Audio Transformer 6.3/6.3:1/1 1000Vrms 10.3Ohm/10.3Ohm Prim. DCR 0.37Ohm/0.37Ohm Sec. DCR 1.5dB Through Hole
TRANSFORMER, 6.3+6.3: 1+1, 150OHM/3.75OHM; Current Rating: -; Primary Impedance: 150ohm; Secondary Impedance: 3.75ohm; Transformer Mounting: Through Hole; Product Range: A262 Series; SVHC: No SVHC (15-Jan-2019); DC Secondary Re
TRANSFORMER, AUDIO, 6.3+6.3:1+1; Transformer Type:Audio; Primary Impedance:150ohm; Secondary Impedance:3.75ohm; Power Rating:100mW; Min Frequency:30Hz; Max Frequency:30kHz; Ratio, Turns:6.3+6.3:1+1; Mounting Type:PCB; External ;RoHS Compliant: Yes
TRANSFORMER, AUDIO, 6.3+6.3:1+1; Transformer Type:Audio; Mounting Type:PCB; Primary Impedance:150ohm; Secondary Impedance:3.75ohm; SVHC:No SVHC (20-Jun-2011); DC Secondary Resistance:0.36R+0.36R; External Depth:23mm; External Length / Height:22mm; External Width:28mm; Frequency Max:30kHz; Frequency Min:30Hz; Individual Primary Winding Impedance:150R+150R; Individual Secondary Winding Impedance:3.75+3.75R; Lower Frequency Bandwidth:40Hz; Parallel Connected Primary Impedance:150ohm; Parallel Connected Secondary Impedance:3.75ohm; Power Rating:100mW; Primary DC resistance:10R+10R; Series Connected Primary Impedance:600ohm; Series Connected Secondary Impedance:15ohm; Transformer Mounting:PCB; Turns Ratio:6.3+6.3:1+1; Upper Frequency Bandwidth:35kHz

Manufacturer Aliases

OEP has several brands around the world that distributors may use as alternate names. OEP may also be known as the following names:

  • OEP (OXFORD ELECTRICAL PRODUCTS)
  • OEP WALTERS GROUP HOLDINGS LTD