NXP Semiconductors PUMB1

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PUMB1.

IHS

Datasheet8 pages23 years ago
Datasheet0 pages0 years ago

CAD Models

Download NXP Semiconductors PUMB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of NXP Semiconductors PUMB1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, PNP, Silicon
100 mA 50 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
vpe: 10000/tr/smd
TRANSISTOR, DUAL DIGITAL SOT-363; Transistor type:Small Signal Digital; Voltage, Vceo:50V; Current, Ic continuous a max:100A; hfe, min:60; Case style:SOT-363; Current, Ic hFE:5mA; Current, Ic max:100A; Pins, No. of:6; Power, Ptot:300mW; Resistance, R1:22kohm; Resistance, R2:22kohm; Temperature, full power rating:25°C; Termination Type:SMD; Transistor polarity:PNP; Transistors, No. of:2; Voltage, Vcbo:-50V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP