What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PMBT2907A

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMBT2907A.

Upverter

Technical Drawing5 pages7 years ago

IHS

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors PMBT2907A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1987-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PMBT2907A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans GP BJT PNP 60V 0.6A 250mW Automotive AEC-Q101 3-Pin SOT-23
-400mV @-15mA,-150mA PNP 250mW -5V 10nA -60V 60V 600mA SOT-23 , 1.1mm
600 mA 60 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:250mW; DC Collector Current:600mA; DC Current Gain hFE:100; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:1.6V; Continuous Collector Current Ic Max:600mA; Current Ic @ Vce Sat:500mA; Current Ic Continuous a Max:600mA; Current Ic hFE:1mA; Gain Bandwidth ft Typ:200MHz; Hfe Min:100; Package / Case:SOT-23; Peak Current Icm:0.8A; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:2F; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMBT2907 A