NXP Semiconductors PCF8566P

UNIVERSAL LCD DRIVER FOR LOW MULTIPLEX RATE Liquid Crystal Driver, 24-Segment, CMOS, PDIP40
$ 1.511
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8566P.

IHS

Datasheet48 pages17 years ago
Datasheet40 pages28 years ago

CAD Models

Download NXP Semiconductors PCF8566P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-04-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF8566P provided by its distributors.

UNIVERSAL LCD DRIVER FOR LOW MULTIPLEX RATE Liquid Crystal Driver, 24-Segment, CMOS, PDIP40
LCD Driver, Character Display, 12-Digit, 3.3V/5V, 40-Pin PDIP
Interface Circuit, CMOS, PDIP40
LIQUID CRYSTAL DISPLAY DRIVER PDIP40
IC LCD DVR UNVRSL LOW-MUX 40-DIP
LCD DRIVER, LOW-MUX, 40DIP; No. of Digits / Alpha:6; No. of Segments:14; Driver Case Style:DIP; No. of Pins:40; Supply Voltage Range:2.5V to 6V; Interface Type:I2C; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); Meter Display Type:LCD; Supply Current:30µA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP