What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors PCA9704PW/Q900J

Shift Register 1-Element 8Stage Octal Serial to Serial 16-Pin TSSOP T/R
$ 2.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9704PW/Q900J.

Farnell

Datasheet26 pages11 years ago

Inventory History

3 month trend:
-10.57%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9704PW/Q900J provided by its distributors.

Shift Register 1-Element 8Stage Octal Serial to Serial 16-Pin TSSOP T/R
SPI 8(Input Only) 4.5V 5.5V 5MHz TSSOP-16 , 950¦Ìm
18 V tolerant SPI 8-bit GPI with maskable INT
NXP Semiconductors SCT
IC GPI 16BIT SPI 18V INT 16TSSOP
INTERFACE - SPECIALIZED 18 V TOLERANT;
Shift Register, 8Bit, -40 To 125Deg C; Logic Family/Base Number:Pca9704; Shift Register Function:Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Ic Case/Package:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |NXP Semiconductors PCA9704PW/Q900J

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9704PWQ900J