NXP Semiconductors PBLS1504Y

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PBLS1504Y.

IHS

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

element14 APAC

CAD Models

Download NXP Semiconductors PBLS1504Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-11-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PBLS1504Y provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
PBLS1504Y - 15 V PNP BISS LOADSW / Pre-Biased Bipolar Transistor (BJT)
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR, SWITCH, SOT-363; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:15V; Power Dissipation Pd:200mW; DC Collector Current:-500mA; DC Current Gain hFE:200hFE; Transistor Case Style:SOT-363; No. of Pin
TRANSISTOR, SWITCH, SOT-363; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:15V; Current Ic Continuous a Max:500mA; Voltage, Vce Sat Max:-25mV; Power Dissipation:200mW; Min Hfe:200; ft, ;RoHS Compliant: Yes
TRANSISTOR, SWITCH, SOT-363; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 15V; Power Dissipation Pd: 200mW; DC Collector Current: -500mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): -25mV; Continuous Collector Current Ic Max: 500mA; Current Gain Hfe Max: 60; Current Ic Continuous a Max: 500mA; Current Ic TR2 Max: 100mA; Current Ic hFE: 10mA; Frequency: 100Hz; Gain Bandwidth ft Typ: 280MHz; Hfe Min: 200; Module Configuration: Dual; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Ptot Max: 200mW; Power Dissipation Ptot for TR2: 200mW; Resistance R1: 22kohm; Resistance R2: 22kohm; Transistor Polarity TR2: NPN; Transition Frequency ft: 280MHz; Voltage Vceo TR2: 50V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP