What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPR121QR2

Nxp - MPR121QR2 - Capacitive Touch Sensor Controller, QFN-20
$ 1.332

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPR121QR2.

IHS

Datasheet27 pages14 years ago
Datasheet27 pages14 years ago

Newark

Freescale Semiconductor

Arrow Electronics

CAD Models

Download NXP Semiconductors MPR121QR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-09-08

Descriptions

Descriptions of NXP Semiconductors MPR121QR2 provided by its distributors.

NXP - MPR121QR2 - CAPACITIVE TOUCH SENSOR CONTROLLER, QFN-20
Capacitive Touch Screen 12 Key 20-Pin QFN T/R
Touch Sensor, 1.8V, QFN 20, Reel
S-XQCC-N20 Buttons Slider Wheel 2003 Tape & Reel (TR) capacitive touch sensor 3mm 393muA 2V~3.6V -40C~85C
QFN-20(3x3) Touch Sensors ROHS
SENSOR CONTROLLER, CAP TOUCH, 20QFN; Supply Current:29µA; Interface Type:I2C, Serial; Supply Voltage Range:1.71V to 3.6V; Sensor Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Interface:I2C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR121QR2.