What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPC8247VRTIEA

MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin FBGA Tray
$ 61.392
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8247VRTIEA.

Newark

Datasheet61 pages21 years ago

element14 APAC

NXP Semiconductors SCT

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+1.10%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-12-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMPC8247ZQTIEA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin FBGA Tray
NXP SemiconductorsMPC8270VRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin FBGA Tray
NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529

Descriptions

Descriptions of NXP Semiconductors MPC8247VRTIEA provided by its distributors.

MPU MPC82xx RISC 32-Bit 0.13um 400MHz 3.3V 516-Pin FBGA Tray
Microprocessor, MPC82xx Series, 400 MHz, 32bit, 32KB, 1.425 V to 1.575 V, BGA-516
USB 2.0 (1) 400MHz ROM 1 1.425V 1.575V 400MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE ;RISC CPM PBGA-516 27mm*27mm*2.55mm
Product Range:Mpc82Xx Series; Program Memory Size:32Kb; Ic Case/Package:Bga; No. Of Pins:516Pins; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Operating Frequency Max:400Mhz; Interfaces:I2C, Jtag, Spi, Uart Rohs Compliant: Yes |NXP Semiconductors MPC8247VRTIEA.
MPU, 32BIT, POWERQUICC II, 516FPBGA; Series:PowerQUICC II; Core Size:32bit; Program Memory Size:32 KB; CPU Speed:400MHz; Embedded Interface Type:I2C, JTAG, SPI, UART; Digital IC Case Style:BGA; No. of Pins:516; Supply Voltage Range:1.425V to 1.575V; Operating Temperature Range:0°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:32KB; Frequency Typ:400MHz; Interface Type:I2C, SPI, TDM, USB; No. of Bits:32; No. of I/O's:120; Package / Case:BGA; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC8247VRTIEA.