NXP Semiconductors MPC17529EP

Quad H-Bridge Motor Driver 24-Pin QFN EP Tray
$ 1.859
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC17529EP.

IHS

Datasheet2 pages23 years ago

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-11-04
LTD Date2011-11-04

Descriptions

Descriptions of NXP Semiconductors MPC17529EP provided by its distributors.

Quad H-Bridge Motor Driver 24-Pin QFN EP Tray
Analog / Mixed Signal ICs - Power Actuation 2CH H BRIDGES
IC MTR DRV BIPOLR 2.7-5.6V 24QFN
2V~6.8V CMOS Brushed DC Bipolar motor 2.7V 5.6V Parallel Control and Power Stage,Driver - Fully Integrated QFN SMD mount 4mm*4mm*1mm
MOTOR DRIVER, H BRIDGE, DUAL, 24QFN; SVHC:Cobalt dichloride; Driver IC Type:Motor; No. of Outputs:4; Voltage, Output:6.8V; Output Current:1.4A; Voltage, Supply Min:2.7V; Voltage, Supply Max:5V; Case Style:QFN; No. of Pins:20; Operating Temperature Range:-20°C to +65°C; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Frequency:200kHz; Max Output Current:0.7A; No. of Channels:2; No. of Drivers:2; Output Type:Motor Controller; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP