What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCIMX7U5DVP07SC

IC I.MX 7ULP MAPBGA 393 / ARM® Cortex®-A7 Microprocessor IC series 1 Core, 32-Bit 720MHz
$ 12.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX7U5DVP07SC.

IHS

Datasheet118 pages6 years ago

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX7U5DVP07SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2019-06-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-04
LTD Date2024-12-04

Descriptions

Descriptions of NXP Semiconductors MCIMX7U5DVP07SC provided by its distributors.

IC I.MX 7ULP MAPBGA 393 / ARM® Cortex®-A7 Microprocessor IC series 1 Core, 32-Bit 720MHz
SOC i.MX 7ULP ARM Cortex A7/ARM Cortex M4 393-Pin LFBGA Tray
NXP - MCIMX7U5DVP07SC - Mikroprozessor, Familie i.MX, Reihe i.MX 7ULP, 32 Bit, 720MHz, MAPBGA-393
ARM-ASeries 720MHz Microcontrollers (MCU/MPU/SOC) ROHS
256KB ARM-ASeries 720MHz - Microcontroller Units (MCUs/MPUs/SOCs) ROHS
i.MX 7ULP: Cortex-A7 and Cortex-M4, ultra low-power, 2D/3D graphics
NXP Semiconductors SCT
Mpu, 32Bit, 720Mhz, 0 To 95Deg C; Product Range:I.mx Family I.mx 7Ulp Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:393Pins; Mpu Case Style:Mapbga; Supply Voltage Min:-; Supply Voltage Max:-; Rohs Compliant: Yes |NXP Semiconductors MCIMX7U5DVP07SC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP