What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCIMX6Y2DVM09AB

Microprocessor, i.MX Family i.MX 6ULL Series, 32bit, 900MHz, 1.375V to 1.5V, MAPBGA-289
$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6Y2DVM09AB.

IHS

Datasheet139 pages8 years ago

LCSC

Inventory History

3 month trend:
+149%

CAD Models

Download NXP Semiconductors MCIMX6Y2DVM09AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors MCIMX6Y2DVM09AB provided by its distributors.

Microprocessor, i.MX Family i.MX 6ULL Series, 32bit, 900MHz, 1.375V to 1.5V, MAPBGA-289
I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 900Mhz, 289Bga Rohs Compliant: Yes
SOC i.MX 6ULL ARMCortex A7 40nm 289-Pin MAP-BGA Tray
MPU, 32BIT, 900MHZ, 0 TO 95DEG C
MPU, 32BIT, 900MHZ, 0 TO 95DEG C; Product Range: i.MX Family i.MX 6ULL Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 289Pins; MPU Case Style: MAPBGA; Supply Voltage Min: 1.375V; Supply Volt

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6Y2DVM09AB.