What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCIMX6U5EVM10AB

Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 1.35 V to 1.5 V, MAPBGA-624
$ 42.959
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX6U5EVM10AB.

IHS

Datasheet169 pages8 years ago

Upverter

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MCIMX6U5EVM10AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-12
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMCIMX6S5DVM10AB
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 1 GHz, 32bit, 1.35 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6S5EVM10AB
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 1 GHz, 1.35 V to 1.5 V, MAPBGA-624
NXP SemiconductorsMCIMX6U5DVM10AB
Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 32bit, 1.35 V to 1.5 V, MAPBGA-624

Descriptions

Descriptions of NXP Semiconductors MCIMX6U5EVM10AB provided by its distributors.

Microprocessor, ARM Cortex-A9, i.MX 6DualLite Series, 1 GHz, 1.35 V to 1.5 V, MAPBGA-624
i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624
SOC i.MX 6DualLite ARM Cortex-A9 0.04um Medical 624-Pin MAP-BGA Tray
IC MPU I.MX6DL 1.0GHZ 624MAPBGA
IC MPU 32BIT ROMLESS 624MAPBGA
MPU, CORTEX A9, IMX6Q, 624 MAP
MCIMX6U5EVM10AB - I.MX 6 32-BIT
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:i.mx 6Duallite Series; Cpu Speed:1Ghz; Embedded Interface Type:can, Ethernet, I2C, Spi, Ssi, Uart, Usb; Mpu Case Style:mapbga; Mpu Core Size:32Bit Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX6U5EVM10AB.