NXP Semiconductors MC9S12NE64VTUE

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V Automotive 80-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S12NE64VTUE.

Augswan

Datasheet554 pages19 years ago

IHS

Freescale Semiconductor

Farnell

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-11-21
LTD Date2015-11-21

Related Parts

MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
PIC24FJ64GB108-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,64KB FLASH,80-PIN TQFP
16-bit MCU/DSC, 64 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
Silicon LabC8051F041-GQ
Lead Free RoHS Compliant SMD/SMT GULL WING Microcontroller 25mus -40C~85C TA 25MHz 1.05mm
Silicon LabC8051F023-GQ
Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
Silicon LabC8051F045-GQ
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64

Descriptions

Descriptions of NXP Semiconductors MC9S12NE64VTUE provided by its distributors.

MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/3.3V Automotive 80-Pin TQFP Tray
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 80-TQFP-EP (14x14)
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
16-Bit Microcontroller IC; Controller Family/Series:S12 Ethernet/USB; Memory Size, Flash:64KB; Memory Size, RAM:8KB; No. of I/O Pins:38; No. of Timers:1; No. of PWM Channels:4; Clock Speed:25MHz; Interface:Ethernet, I2C, SCI, SPI ;RoHS Compliant: Yes
16BIT MCU 64K FLASH, 9S12, TQFP80; Controller Family/Series:HCS12/S12X; Core Size:16bit; No. of I/O's:38; Program Memory Size:64 KB; RAM Memory Size:7.8KB; CPU Speed:25MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, Timer; Embedded Interface Type:Ethernet, I2C, SCI, SPI; No. of PWM Channels:4; Digital IC Case Style:TQFP; Supply Voltage Range:2.375V to 2.625V, 3.135V to 3.465V; Operating Temperature Range:-40°C to +105°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:25MHz; Flash Memory Size:64KB; IC Generic Number:9S12; Interface:I2C, SCI, SPI; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Logic Function Number:64VTUE; Memory Size:64000 B; Memory Type:FLASH; Microprocessor/Controller Features:Ethernet 10/100 Mbps transceiver, 8-channel 10-bit ADC, SPI & SCI interfaces, Internal 2.5-V regulator; No. of ADC Inputs:8; No. of Bits:16; No. of I/O's:37; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:TQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP