What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC908AP8ACFBE

Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP44
$ 6.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AP8ACFBE.

IHS

Datasheet316 pages0 years ago

Augswan

_legacy Avnet

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MC908AP8ACFBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-03-17
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMC908AP8CFBE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 44-QFP (10x10)
NXP SemiconductorsMC908AP32ACFBER
MCU 8-bit HC08 HC08 CISC 32KB Flash 5V 44-Pin PQFP T/R
NXP SemiconductorsMC908AP32ACFBE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP44

Descriptions

Descriptions of NXP Semiconductors MC908AP8ACFBE provided by its distributors.

Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PQFP44
MCU 8-bit HC08 HC08 CISC 8KB Flash 5V 44-Pin PQFP Tray
8-BIT FLASH 8 MHz MICROCONTROLLER PQFP44
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers
MICROCONTROLLER, 8 BIT, HC08/S08
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:8KB; Memory Size, RAM:1KB; No. of I/O Pins:32; No. of ADC Inputs:8; No. of Timers:2; Clock Speed:8MHz; Interface:SCI, SPI, I2C, IRSCI ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP