What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors LPC4323JBD144E

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC4323JBD144E.

IHS

Datasheet151 pages16 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors LPC4323JBD144E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC4330FBD144,551
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 180MHz, CMOS, PQFP144
NXP SemiconductorsLPC4320FBD144,551
NXP LPC4320FBD144,551 32 Bit Microcontroller, ARM Cortex-M4, 204 MHz, 200 KB, 144 Pins, LQFP
NXP SemiconductorsLPC4312JBD144E
MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors LPC4323JBD144E provided by its distributors.

MCU 32-bit LPC4300 ARM Cortex M4/M0 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 204MHz, CMOS, PQFP144
High Performance 32-bit Microcontroller (MCU) based on ARM Cortex-M4/M0 Cores
NXP Semiconductors SCT
ARM MCU, LPC Family LPC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 204 MHz, 512 KB
32 Bit Microcontroller, Arm Cortex-M4, 204 Mhz, 512 Kb, 104 Kb, 144, Lqfp Rohs Compliant: Yes |NXP Semiconductors LPC4323JBD144E
MCU, 32BIT, CORTEX-M4, 204MHZ, LQFP-144; Product Range: LPC Family LPC4300 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 204MHz; Program Memory Size: 512KB; RAM Memory Size: 104KB; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP