What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors LPC1837JBD144E

MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray
$ 11.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1837JBD144E.

HQonline

Datasheet147 pages14 years ago

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-51.04%

CAD Models

Download NXP Semiconductors LPC1837JBD144E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsLPC1825JBD144E
MCU 32-bit LPC1800 ARM Cortex M3 RISC 768KB Flash 3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC1817JBD144E
MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray
NXP SemiconductorsLPC1815JBD144E
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PQFP144

Descriptions

Descriptions of NXP Semiconductors LPC1837JBD144E provided by its distributors.

MCU 32-bit LPC1800 ARM Cortex M3 RISC 1024KB Flash 3.3V 144-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 180MHz, CMOS, PQFP144
ARM MCU, LPC Family LPC1800 Series Microcontrollers, ARM Cortex-M3, 32 bit, 180 MHz, 1 MB
Microcontrollers (MCU); LPC1837JBD144E; NXP SEMICONDUCTORS; 136 kB; 180 MHz; 83; 1 MB
High Performance 32-Bit Microcontroller Based On Arm Cortex-M3/ Tray Rohs Compliant: Yes |NXP Semiconductors LPC1837JBD144E
LPC18xx Series 1 MB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LQFP-144
MPU, ARM CORTEX-M3, 180MHZ, LQFP-144; Product Range: LPC Family LPC1800 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 136KB; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP