What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors LPC1345FBD48

MCU, 32BIT, ARM CORTEX-M3, 48LQFP; Controller Family/Series: LPC13xx; Core Size: 3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LPC1345FBD48.

IHS

Datasheet77 pages15 years ago

Upverter

CAD Models

Download NXP Semiconductors LPC1345FBD48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-03-22
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-30
LTD Date2027-01-30

Descriptions

Descriptions of NXP Semiconductors LPC1345FBD48 provided by its distributors.

MCU, 32BIT, ARM CORTEX-M3, 48LQFP; Controller Family/Series:LPC13xx; Core Size:3
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP48
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Product Range: LPC Family LPC1300 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins:
MCU, 32BIT, ARM CORTEX-M3, 48LQFP; Controller Family/Series:LPC13xx; Core Size:32bit; No. of I/O's:40; Supply Voltage Range:2V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:48; Program Memory Size:32KB; EEPROM Memory Size:2KB; RAM Memory Size:8KB; CPU Speed:72MHz; Oscillator Type:Internal; No. of Timers:4; Peripherals:ADC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP