What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors FS32K146HFT0MLLT

ARM Cortex-M4F S32K MCU IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 100-LQFP
$ 6.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K146HFT0MLLT.

IHS

Datasheet100 pages6 years ago

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K146HFT0MLLT provided by its distributors.

ARM Cortex-M4F S32K MCU IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 100-LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP100
ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 1 MB, 128 KB, 100 Pins, LQFP
Mcu, 32Bit, 80Mhz, Lqfp-100; Product Range:S32 Family S32K1Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:80Mhz; Program Memory Size:1Mb; No. Of Pins:100Pins; No. Of I/O S:- Rohs Compliant: Yes |NXP Semiconductors FS32K146HFT0MLLT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP