What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors FS32K116LAT0MFMT

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP Tray
$ 2.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors FS32K116LAT0MFMT.

IHS

Datasheet100 pages6 years ago

ODG (Origin Data Global)

Upverter

LCSC

Inventory History

3 month trend:
+0.65%

CAD Models

Download NXP Semiconductors FS32K116LAT0MFMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors FS32K116LAT0MFMT provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V/5V Automotive AEC-Q100 32-Pin HVQFN EP Tray
NXP - FS32K116LAT0MFMT - MCU ARM, S32 Family S32K1xx Series Microcontrollers, ARM Cortex-M0+, 32bit, 48 MHz, 128 KB, 17 KB
ARM Microcontrollers - MCU FS32K116LAT0MFMT/HVQFN32///TRAY MULTIPLE DP BAKEAB
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC32
Mcu, Aec-Q100, 32Bit, 48Mhz, Qfn; Product Range:S32 Family S32K1Xx Series Microcontrollers; Architecture:Arm Cortex-M0+; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:128Kb; Ram Memory Size:17Kb; No. Of Pins:32Pins; Mcu Rohs Compliant: Yes |NXP Semiconductors FS32K116LAT0MFMT

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP