NXP Semiconductors BSH103

Power Field-Effect Transistor, 0.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BSH103.

IHS

Datasheet13 pages28 years ago
Datasheet12 pages28 years ago

CAD Models

Download NXP Semiconductors BSH103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-06-20
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors BSH103 provided by its distributors.

Power Field-Effect Transistor, 0.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 30V 0.85A 3-Pin TO-236AB T/R
850 mA 30 V N-CHANNEL Si SMALL SIGNAL MOSFET
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:850mA; Drain Source Voltage Vds:30V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:400mV; Power Dissipation Pd:750mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:920mA; Current Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:750mW; Power Dissipation Ptot Max:500mW; Pulse Current Idm:3.4A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:8V; Voltage Vgs Rds on Measurement:2.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH103.