Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage15 V
Collector Emitter Voltage (VCEO)15 V
Continuous Collector Current70 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)2.5 V
Frequency9 GHz
Gain15 dB
Gain Bandwidth Product9 GHz
Max Breakdown Voltage15 V
Max Collector Current70 mA
Max Frequency9 GHz
Max Operating Temperature175 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation300 mW
Transition Frequency9 GHz