NXP Semiconductors BCP69

TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCP69.

IHS

Datasheet24 pages10 years ago
Datasheet14 pages23 years ago
Datasheet5 pages25 years ago

Farnell

iiiC

CAD Models

Download NXP Semiconductors BCP69 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1988-06-28

Descriptions

Descriptions of NXP Semiconductors BCP69 provided by its distributors.

TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power
Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SC-73
Power Bipolar Transistor, 1-Element, PNP
TRANSISTOR, PNP, SOT-223; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:20V; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain hFE:85; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:1A; Collector Emitter Voltage Vces:-500mV; Continuous Collector Current Ic Max:1.5A; Current Gain Hfe Max:375; Current Ic Continuous a Max:1A; Current Ic hFE:500mA; Gain Bandwidth ft Min:40MHz; Gain Bandwidth ft Typ:140MHz; Hfe Min:85; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:1W; SMD Marking:BCP69; Termination Type:SMD; Voltage Vcbo:32V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP