NXP Semiconductors BCP56

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCP56.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago
Datasheet4 pages25 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

Sierra IC

iiiC

CAD Models

Download NXP Semiconductors BCP56 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of NXP Semiconductors BCP56 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
80V 1.5W 100@150mA,2V 1A NPN SOT-223 Bipolar Transistors - BJT ROHS
TRANS GP BJT NPN 80V 1.2A 4-PIN(3+TAB) SOT-223
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:640mW; DC Collector Current:1A; DC Current Gain hFE:63; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:1A; Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:1.5A; Current Gain Hfe Max:250; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Typ:130MHz; Hfe Min:63; No. of Transistors:1; Package / Case:SOT-223; Power Dissipation Pd:640mW; Power Dissipation Ptot Max:650mW; SMD Marking:BCP56; Termination Type:SMD; Voltage Vcbo:100V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56.