What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors BC846B

65V 200mW 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC846B.

IHS

Datasheet11 pages4 years ago
Datasheet3 pages0 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Burklin Elektronik

Upverter

Farnell

CAD Models

Download NXP Semiconductors BC846B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1988-01-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2004-06-30

Descriptions

Descriptions of NXP Semiconductors BC846B provided by its distributors.

65V 200mW 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
65 V, 100 MILLI AMP NPN GENERAL-PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
400mV@ 5mA,100mA NPN 250mW 6V 15nA 80V 65V 100mA SOT-23 SMD mount 1.1mm(height)
Trans GP BJT NPN 65V 0.1A 250mW Automotive 3-Pin TO-236AB
TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal
TRANSISTOR, NPN, SOT-23; Transistor type:Small Signal General Purpose; Voltage, Vceo:65V; Current, Ic continuous a max:100mA; hfe, min:200; ft, typ:300MHz; Case style:SOT-23; Current, Ic hFE:2mA; Current, Ic max:100mA; Device RoHS Compliant: Yes
TRANSISTOR, NPN, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:290; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:200mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC846B; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:300MHz; Hfe Min:200; No. of Transistors:1; Noise Factor Max:10dB; Package / Case:SOT-23; Power Dissipation Pd:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:1B; Termination Type:SMD; Voltage Vcbo:80V
Transistor Polarity = NPN / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 290 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 6 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 250 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 400 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 846 B
  • BC 846B
  • BC-846-B
  • BC-846B
  • BC846-B