NXP Semiconductors BC635

Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC635.

IHS

Datasheet15 pages19 years ago
Datasheet6 pages25 years ago
Datasheet0 pages0 years ago

Farnell

DigiKey

B+D Enterprises

CAD Models

Download NXP Semiconductors BC635 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1985-10-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Descriptions

Descriptions of NXP Semiconductors BC635 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
1000 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor type:Bipolar; Transistor polarity:NPN; Case style:SOT-54; Voltage, Vceo:45V; Current, Ic max:1A; Power, Ptot:0.83W; hfe, min:63; Current, Ic hFE:0.15A; Voltage, Vcbo:45V; ft, min:100MHz; ft, RoHS Compliant: Yes
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 250hFE; Transistor Case Style
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (18-Jun-2010); Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Device Marking:BC635; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:180MHz; Hfe Min:63; No. of Transistors:1; Package / Case:TO-92; Power Dissipation Ptot Max:830mW; Termination Type:Radial Leaded; Transistor Type:; Voltage Vcbo:45V

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP