DARLINGTON TRANSISTOR, PNP, SOT-54; Transistor Type:Bipolar Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Continuous a Max:0.5A; Voltage, Vce Sat Max:-1V; Power Dissipation:500mW; Min Hfe:30000; ft, Typ:220MHz; Case Style:SOT-54; Termination Type:Through Hole; Operating Temperature Range:-65°C to +150°C; Current Ic Max:0.5A; Current Ic av:0.5A; Current Ic hFE:0.02mA; Power, Ptot:0.5W; Transistors, No. of:1; Voltage, Vcbo:-40V
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
NXP USA Inc
PHI
PHILLIPS
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
NXP/PHILIPS
PHILIPS SEMICONDUCTOR
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
NXP / Freescale
PHILL
PHILIPS ECG
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: