Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product80 MHz
hFE Min100
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency100 MHz
Voltage Rating (DC)-45 V