NXP Semiconductors BAW62

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAW62.

IHS

Datasheet8 pages25 years ago
Datasheet7 pages27 years ago
Datasheet0 pages0 years ago

element14 APAC

CAD Models

Download NXP Semiconductors BAW62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1972-04-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date1999-06-30
LTD Date1999-12-31

Descriptions

Descriptions of NXP Semiconductors BAW62 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
Diode Switching 75V 0.25A 2-Pin ALF
0.25 A 75 V SILICON SIGNAL DIODE DO-35
DIODE, SMALL SIGNAL, DO-35; Diode Type:Small Signal; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:500mA; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOD-27; Application Code:HS; Current If @ Vf:100mA; Current Ifsm:4A; Device Marking:BAW62; Forward Current If Max:100mA; Forward Voltage:1V; Junction Temperature Tj Max:200°C; Package / Case:DO-35; Peak Forward Current:250mA; Power Dissipation Ptot Max:350mW; Termination Type:Axial Leaded

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP