NXP Semiconductors BAV99S

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV99S.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages25 years ago

Upverter

Farnell

CAD Models

Download NXP Semiconductors BAV99S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors BAV99S provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 4 Element, 0.2A, 100V V(RRM), Silicon
DIODE SWITCHING 100V 0.2A 6-PIN SOT-363
0.2 A 100 V 4 ELEMENT SILICON SIGNAL DIODE
100V 4A 4ns 500nA 200mA 2-Series TSSOP
DIODE, SWITCHING, SOT-363; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Current If @ Rd Max:200mA; Current Ifsm:4A; Current Ir Max:450mA; Diode Configuration:Quad; Junction Temperature Tj Max:150°C; Package / Case:SOT-363; Peak Forward Current:200mA; Power Dissipation Ptot Max:250W; Reverse Voltage Vr Max:75V; SMD Marking:K1*; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 99S