NXP Semiconductors 74LVC08ABQ

AND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74LVC08ABQ.

IHS

Datasheet12 pages3 years ago
Datasheet20 pages25 years ago

element14 APAC

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors 74LVC08ABQ provided by its distributors.

AND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14
IC GATE AND 4-CH 2-INP 14-PIN DHVQFN
IC GATE AND 4CH 2-INP 14DHVQFN
IC, QUAD, 2 I/P AND GATE, DHVQFN14; Logic Type:AND Gate; No. of Inputs:2; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Case Style:DHVQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.2V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP