NXP Semiconductors 2PD601BSL

Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 2PD601BSL.

CAD Models

Download NXP Semiconductors 2PD601BSL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DDTC114ECA-7-F
DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC143ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm
Bipolar junction transistor, PNP, 100 mA, 50 V, SMD, SOT-23, BCR185E6327
Diodes Inc.DDTA123JCA-7-F
DDTA Series 50 V 100 mA PNP Pre-Biased Small Signal SMT Transistor - SOT-23-3
Trans Digital BJT PNP 50V 100mA 200mW Automotive 3-Pin SOT-23 T/R
BCR158 Series PNP 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3

Descriptions

Descriptions of NXP Semiconductors 2PD601BSL provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
200 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
50 V, 200 mA NPN general-purpose transistors
TRANSISTOR,NPN,50V,0.2A,SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:250mW; DC Collector Current:200mA; DC Current Gain hFE:290; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth ft Typ:250MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP