What’s new: Find the right parts faster with our redesigned experience

Learn more

nVent MAS0403015R5

Enclosure, Wall Mount, 15.74" X 11.81" X 6.1", IP66, Gray Steel, Mas Series
$ 366.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for nVent MAS0403015R5.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of nVent MAS0403015R5 provided by its distributors.

ENCLOSURE, WALL MOUNT, 15.74" X 11.81" X 6.1", IP66, GRAY STEEL, MAS SERIES
Enclosure Met, Wall Mount, Mild Steel; |Nvent Hoffman MAS0403015R5
Enclosure Material = Mild Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 4 / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 155 / External Width mm = 300 / External Height mm = 400 / Internal Length mm = 137 / Internal Width mm = 250 / Internal Height mm = 370 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Series = MAS

Manufacturer Aliases

nVent has several brands around the world that distributors may use as alternate names. nVent may also be known as the following names:

  • NVENT HOFFMAN
  • nVent Schroff
  • NVENT CADDY
  • nVent ERIFLEX
  • NVENT ERICO
  • HOFFMAN ENCLOSURES - NVENT
  • NVENT HOFFMAN VYNCKIER
  • NVENT ELECTRIC PLC
  • CALMARK (nVent)
  • nVent CALMARK
  • nVent HOFFMAN Cooling
  • TEC
  • SCHROFF (nVent)
  • nVent RAYCHEM
  • BIRTCHER (nVent)
  • nVENT THERMAL LLC
  • nVent BIRTCHER PRODUCTS
  • NVENT ERIFLEX ERICO
  • nVent NUHEAT